
16-bit, 100 kS/s Analog-to-Digital Converter (ADC) IC with a single differential input channel. Features 92dB Signal-to-Noise Ratio (SNR) and 0.1 LSB Differential Nonlinearity. Operates with single or dual supplies from 4.75V to 5.25V or 2.375V to 2.625V respectively. Supports Serial, 3-Wire, 4-Wire, and SPI interfaces. Packaged in SSOP for surface mounting, with Tin, Matte contact plating.
Cirrus Logic CS5571-ISZR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 0.1LSB |
| Dual Supply Voltage | 2.5V |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, 4-WIRE, SPI |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 16b |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5571-ISZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
