
16-Bit Analog-to-Digital Converter (ADC) with a 200 kSps conversion rate. Features a single-ended input type and bipolar/unipolar polarity. Operates with a dual supply voltage range of 2.375V to 2.625V, and a single supply voltage range of 4.75V to 5.25V. Offers SPI, serial, 3-wire, and 4-wire interface options. Packaged in SSOP with tin, matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Cirrus Logic CS5581-ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5581-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.1LSB |
| Dual Supply Voltage | 2.5V |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Current | 18mA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5581-ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
