
The CS5581-ISZR is a 16-bit single-channel analog-to-digital converter with a sampling rate of 200,000 samples per second. It operates over a temperature range of -40°C to 85°C and is packaged in a 2000-unit tape and reel. The device features a single SPI interface and is suitable for applications requiring high-resolution analog-to-digital conversion.
Cirrus Logic CS5581-ISZR technical specifications.
| Package/Case | SSOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sampling Rate | 200000S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5581-ISZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
