The CS61304A-IL1 is a specialized interface IC from Cirrus Logic, featuring a quad-single-ended configuration with 28 terminals. It operates within an industrial temperature range of -40°C to 85°C, making it suitable for demanding environments. The device is packaged in a 28-pin QCCJ package, measuring 11.51mm in width and length. It is designed to function at a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS61304A-IL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS61304A-IL1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.51 |
| Length | 11.51 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS61304A-IL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.