The CS61305A-IP1 is a specialized interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 28 terminals and is packaged in a 28-pin DIP package. The device is designed for industrial use and has a nominal supply voltage of 5 volts. It is available in a DIP28 package with a width of 15.24mm and a length of 36.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS61305A-IP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS61305A-IP1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS61305A-IP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.