
The CS61535A-IL1Z is a single circuit surface mount interface IC from Cirrus Logic. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The device is packaged in a PLCC package and is available in quantities of 40. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS61535A-IL1Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS61535A-IL1Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
