
The CS61535A-IL1ZR is a single IC from Cirrus Logic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum power dissipation of 350mW. The IC operates at a supply voltage of 5V and is packaged in a PLCC package with 500 units per reel. It is suitable for use in a variety of applications where a single IC is required.
Cirrus Logic CS61535A-IL1ZR technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
