The CS61535A-IP1 is a 28-pin industrial IC from Cirrus Logic, featuring a dual-terminal position and a nominal supply voltage of 5V. It operates within a temperature range of -40 to 85°C and is packaged in a 28-pin DIP package. The IC has a single function and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS61535A-IP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS61535A-IP1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS61535A-IP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.