PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS61574A-IL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS61574A-IL1 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | CS61574A-IL |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS61574A-IL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.