
The CS61574A-IL1Z is a single line interface unit from Cirrus Logic, packaged in a PLCC case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 350mW and a maximum supply current of 10mA, with an operating supply voltage of 5V.
Cirrus Logic CS61574A-IL1Z technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS61574A-IL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
