
IC TELECOM INTERFACE 28PLCC
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS61574A-IL1ZR technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Max Frequency | 8.192MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
