Line Interface Unit 2.048Mbps E1/T1 Serial 28-Pin PDIP
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS61575-IP1 technical specifications.
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 2.048Mbps |
| Hitless Protection Switching (1+1) | No |
| Hitless Protection Switching (1:1) | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | Yes |
| Control Interface | Serial |
| Integrated CDR | Yes |
| Receiver Supply Voltage | 5V |
| Standard Framing Format | E1|T1 |
| Transmitter Supply Voltage | 5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |