The CS61583-IL5 is a dual-channel line interface unit from Cirrus Logic. It operates within a temperature range of -40 to 85°C and features a PLCC-68 package. The device supports a maximum data rate of 2.048 Mbps and has internal matching impedance. It also includes a control interface via serial and integrated CDR functionality. The CS61583-IL5 is powered by a supply voltage of 4.75 to 5.25V.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS61583-IL5 technical specifications.
| Number of Channels per Chip | 2 |
| Short/Long Haul Application | Short |
| Maximum Data Rate | 2.048Mbps |
| Hitless Protection Switching (1+1) | No |
| Hitless Protection Switching (1:1) | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | Yes |
| Control Interface | Serial |
| Integrated CDR | Yes |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Receiver Supply Voltage | 4.75 to 5.25V |
| Standard Framing Format | E1|T1 |
| Transmitter Supply Voltage | 4.75 to 5.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 68 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |