Cirrus Logic CS61584A-IL3 technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | CS61584 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS61584A-IL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.