
Cirrus Logic CS61880-IQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.04W |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS61880-IQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
