
The CS61880-IQZR is an 8-circuit surface mount IC packaged in LQFP. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is rated for a maximum power dissipation of 1.04W. It is available in a tape and reel packaging format with 500 units per package.
Cirrus Logic CS61880-IQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.04W |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS61880-IQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.