
PCM Transceiver, 1-Func, CEPT PCM-30/E-1, PBGA160, 15 X 15 MM, LEAD FREE, LFBGA-160
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS61884-IQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.73W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS61884-IQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
