The CS62180B-ILR is a single T1 transceiver with a maximum data rate of 274.176Mbps. It operates within a temperature range of -40 to 85°C and requires an analog power supply with a minimum voltage of 4.5V and a maximum voltage of 5.5V. The device has a maximum supply current of 10mA and is packaged in a 44-pin PLCC.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS62180B-ILR technical specifications.
| Standard Framing Format | T1 |
| Number of Transceivers | 1 |
| Maximum Data Rate | 274.176Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |