Cirrus Logic CS6403-IQ technical specifications.
| Maximum Number of Channels | 1 |
| Category | Chip |
| Application | Desktop/Video Teleconferencing|Digital and Analog Cellular Hands Free Phones|Office Speaker Phones |
| Pin Count | 44 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cirrus Logic CS6403-IQ to view detailed technical specifications.
No datasheet is available for this part.