
Speech Network Standard 12dB 20-Pin SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS6422-CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS6422-CS technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS6422-CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
