
Speech Network Standard 12dB 20-Pin SOIC
Cirrus Logic CS6422-CSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Gain | 34dB |
| Input Offset Voltage (Vos) | 2.12V |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS6422-CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
