The CS7870-KL is a 12-bit analog-to-digital converter with a commercial temperature grade. It operates at a nominal supply voltage of 5V and features a maximum analog input voltage of 3V. The device is available in a 28-pin quad flat package, suitable for surface mount applications. The CS7870-KL is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS7870-KL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.