IRDA TX/RX 0.1152Mbps 3V 20-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS8130-CSZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Fall Time | 50ns |
| Height | 1.75mm |
| Length | 7.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8130-CSZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.