
The CS8405A-CZZ is a dual-UART bridge IC with I2C and SPI interfaces, suitable for operation in temperatures up to 70°C. It is packaged in a lead-free TSSOP-28 package and is compliant with RoHS regulations. This IC is designed for use in consumer applications and is available in quantities of 27 per package.
Cirrus Logic CS8405A-CZZ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8405A-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
