
Cirrus Logic CS8406-CSZ technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 12.7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12.7mA |
| Termination | SMD/SMT |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8406-CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
