
Cirrus Logic CS8406-CZZ technical specifications.
| Package/Case | TSSOP |
| Frequency | 192GHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 12.7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12.7mA |
| Termination | SMD/SMT |
| Voltage | 5V |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8406-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
