
Consumer Circuit, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013, SOIC-28
Sign in to ask questions about the Cirrus Logic CS8406-DSZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS8406-DSZR technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Number of Channels | 2 |
| Number of Transmitters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8406-DSZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
