
Cirrus Logic CS8406-DZZ technical specifications.
| Package/Case | TSSOP |
| Frequency | 192GHz |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Supply Current | 7.6mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8406-DZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
