Cirrus Logic CS8415A-CZ technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 5.5V |
| Number of Receivers | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CS8415A |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS8415A-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.