Cirrus Logic CS8415A-CZR technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 5.5V |
| Number of Receivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CS8415A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic CS8415A-CZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.