
Cirrus Logic CS8415A-CZZ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 7 |
| Number of Receivers | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8415A-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
