The CS8415A-CZZR is a specialized IC with 7 channels and 1 receiver, operating between 0°C and 70°C. It is available in a TSSOP-28 package, packaged in tape and reel quantities of 4000. The device is RoHS compliant and not radiation hardened. It supports I2C and SPI interfaces and has a maximum dual supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Interface | I2C, SPI |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 7 |
| Number of Receivers | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |