Audio DSPs 96 kHz Digital Audio Intrfc Receiver
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Interface | I2C, SPI |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 7 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |