
The CS8416-CNZR is an 8-channel I2C/SPI receiver IC with a minimum dual supply voltage of 3.13V. It operates within a temperature range of -10°C to 70°C. The device is available in a QFN package and is packaged in tape and reel quantities of 6000. The CS8416-CNZR is compliant with RoHS regulations and is not radiation hardened. It is designed for use in consumer applications.
Sign in to ask questions about the Cirrus Logic CS8416-CNZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS8416-CNZR technical specifications.
| Package/Case | QFN |
| Interface | I2C, SPI |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 3.13V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 8 |
| Number of Receivers | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8416-CNZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
