
Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS8416-CZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Current Rating | 2.8mA |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 11.8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3.3V |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8416-CZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
