
This single-receiver IC from Cirrus Logic operates with a minimum dual supply voltage of 3.13V. It is available in a QFN package and is suitable for surface mount applications. The device is RoHS compliant and is available in quantities of 6000 per reel. The IC is not radiation hardened and is intended for consumer applications.
Cirrus Logic CS8416-DNZR technical specifications.
| Package/Case | QFN |
| Min Dual Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CS8416 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8416-DNZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
