
Cirrus Logic CS8416-DSZ technical specifications.
| Package/Case | SOIC |
| Frequency | 192GHz |
| Interface | I2C, SPI |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 3.13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Receivers | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8416-DSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
