
Consumer Circuit, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013, SOIC-28
Sign in to ask questions about the Cirrus Logic CS8416-DSZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS8416-DSZR technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SPI |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 3.13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Receivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8416-DSZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
