
Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28
Cirrus Logic CS8416-DZZ technical specifications.
| Package/Case | TSSOP |
| Frequency | 192GHz |
| Interface | I2C, SPI, Serial |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 3.13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8416-DZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
