
Consumer Circuit, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28
Sign in to ask questions about the Cirrus Logic CS8420-CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS8420-CSZ technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Frequency | 108GHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 5V |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8420-CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
