
Cirrus Logic CS8420-DSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8420-DSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
