
The CS8420-DSZR is a surface-mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a RoHS compliant, 5V voltage IC with a package quantity of 1000 units per reel. The IC features a 2-channel interface with I2C and SPI capabilities, and is suitable for consumer applications.
Sign in to ask questions about the Cirrus Logic CS8420-DSZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS8420-DSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8420-DSZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
