
32-bit, 2-channel sample rate converter featuring a serial interface and 211 kS/s sampling rate. This integrated circuit is housed in a 20-pin TSSOP package with tin, matte contact plating, measuring 6.6mm in length, 4.5mm in width, and 0.95mm in height. Operating within a supply voltage range of 2.38V to 2.62V, it supports surface mount termination and has a maximum operating temperature of 70°C. The device is RoHS compliant and supplied in a rail/tube package.
Cirrus Logic CS8421-CZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.62V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Bits | 32 |
| Number of Channels | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 211KS/s |
| Supply Current | 200uA |
| Termination | SMD/SMT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8421-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
