
The CS8421-EZZR is a dual UART I2C/SPI bridge IC with a 64-byte FIFO and SPI interface operating at up to 33 Mbps. It is available in a TSSOP-20 package and is surface mountable. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is manufactured by Cirrus Logic and available in quantities of 4000 per reel.
Cirrus Logic CS8421-EZZR technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8421-EZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
