
CMOS consumer circuit, QFN package, 5mm length, 5mm width, 0.95mm height, surface mount. Features I2C and SPI interfaces, operating as a receiver with 24-bit resolution and 2 channels. Supports a supply voltage range of 1.71V to 5.25V, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Cirrus Logic CS8422-CNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS8422-CNZ technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | I2C, SPI |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8422-CNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
