
Consumer Circuit, CMOS, 5 X 5 MM, LEAD FREE, MO-220, QFN-32
Sign in to ask questions about the Cirrus Logic CS8422-CNZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS8422-CNZR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8422-CNZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
