Consumer Circuit, CMOS, 5 X 5 MM, LEAD FREE, MO-220, QFN-32
Cirrus Logic CS8422-DNZR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS8422 |
| RoHS | Compliant |
No datasheet is available for this part.