
The CS8427-CZZR is a dual-UART transceiver with I2C and SPI interfaces, a 64-byte FIFO, and a maximum operating temperature of 70°C. It is packaged in a lead-free SOIC-28 package and is RoHS compliant. The device operates from a maximum dual supply voltage of 5.5V and has a minimum operating temperature of -10°C.
Cirrus Logic CS8427-CZZR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Number of Transmitters | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8427-CZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
