
Consumer Circuit, PDSO28, 4.40 MM, MO-153, TSSOP-28
Cirrus Logic CS8427-DZ technical specifications.
| Package/Case | TSSOP |
| Frequency | 96GHz |
| Max Dual Supply Voltage | 5.5V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic CS8427-DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
