
Consumer Circuit, PDSO28, 4.40 MM, LEAD FREE, MS-013, SOIC-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS8427-DZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Interface | I2C, SPI |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Transmitters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8427-DZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
